
8-bit microcontroller (MCU) featuring an 8KB OTP/EPROM memory, 236B RAM, and a Z8 core architecture. Operates at up to 12MHz with an 8-bit data bus and 32 I/Os. Includes EBI/EMI interface, 2 timers/counters, POR, and WDT peripherals. Supplied in a 44-pin LCC surface mount package, operating from 3.5V to 5.5V.
Ixys Z8674312VSG technical specifications.
| Access Time | 12us |
| Package/Case | LCC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1.21W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.25V |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 236B |
| RoHS Compliant | Yes |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8674312VSG to view detailed technical specifications.
No datasheet is available for this part.