Ixys Z8674316VSC technical specifications.
| Package/Case | LCC |
| Core Architecture | Z8 |
| Interface | EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8674316VSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.