
Ixys Z86C1505VSCR2306TR technical specifications.
| Access Time | 5us |
| Package/Case | LCC |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Peripherals | POR, WDT |
| RAM Size | 236B |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86C1505VSCR2306TR to view detailed technical specifications.
No datasheet is available for this part.