Ixys Z86C9012FEC technical specifications.
| Access Time | 12us |
| Package/Case | QFP |
| Frequency | 12MHz |
| Lead Free | Contains Lead |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86C9012FEC to view detailed technical specifications.
No datasheet is available for this part.