
The Z86C9012FSC is a Z8 microcontroller from Ixys, featuring an 8-bit EBI/EMI interface and an internal oscillator. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 4.75V and 5.25V. The device is packaged in a QFP package and is suitable for surface mount applications. It has 32 programmable I/Os and 236 bytes of RAM, and includes peripherals such as a power-on reset and a watchdog timer.
Ixys Z86C9012FSC technical specifications.
| Package/Case | QFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Type | CMOS, , ROMless |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 236B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86C9012FSC to view detailed technical specifications.
No datasheet is available for this part.
