
The Z8 microcontroller features a 32-bit core architecture with 236 bytes of RAM and 32 I/Os. It operates at a maximum frequency of 12MHz and has a maximum supply voltage of 5.25V. The device is packaged in a PDIP package and has a maximum operating temperature of 105°C. It also includes peripherals such as a power-on reset and a watchdog timer. The Z8 is not RoHS compliant.
Ixys Z86C9012PEC technical specifications.
| Access Time | 12us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.75V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 236B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86C9012PEC to view detailed technical specifications.
No datasheet is available for this part.
