
8-bit microcontroller featuring a Z8 core architecture, operating at up to 16MHz with an 8-bit data bus. This ROMless MCU offers 236B RAM, 24 programmable I/Os, and two timers/counters. Interface capabilities include UART and USART. Designed for surface mounting in an LQFP package, it operates from 4.5V to 5.5V, with an extended temperature range of -40°C to 105°C.
Sign in to ask questions about the Ixys Z86C9116AEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86C9116AEG technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 236B |
| RoHS Compliant | Yes |
| Series | Z8® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86C9116AEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
