
8-bit microcontroller featuring a Z8 core architecture, operating at up to 16MHz with an 8-bit data bus. This ROMless MCU offers 236 bytes of RAM and 24 programmable I/O pins, supporting UART and USART interfaces. It includes two timers/counters and an internal oscillator, with an operating supply voltage of 5V (4.5V to 5.5V range). Packaged in a 44-pin LQFP for surface mounting, this lead-free and RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Ixys Z86C9116ASG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86C9116ASG technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 236B |
| RoHS Compliant | Yes |
| Series | Z8® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86C9116ASG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
