The Z86C9116PEC is a Z8 microcontroller with 8-bit data bus width and 24 I/Os. It features a UART and USART interface, and has a maximum operating frequency of 16MHz. The device operates within a temperature range of -40°C to 105°C and has a maximum supply voltage of 5.5V. The Z86C9116PEC is packaged in a PDIP package and is available in quantities of 10. It is not RoHS compliant.
Ixys Z86C9116PEC technical specifications.
| Access Time | 16us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RAM Size | 236B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86C9116PEC to view detailed technical specifications.
No datasheet is available for this part.
