
8-bit microcontroller with a ROMless architecture, featuring a Z8 core and an 8-bit data bus. Operates at a maximum frequency of 16MHz with an access time of 16µs. Offers 24 I/Os, 32 programmable I/Os, 2 timers/counters, and 1 UART channel. The component supports UART and USART interfaces and operates within a supply voltage range of 4.5V to 5.5V, with an operating temperature range of 0°C to 70°C. Packaged in a 40-pin PDIP for through-hole mounting.
Ixys Z86C9116PSC technical specifications.
| Access Time | 16us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Height | 3.94mm |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Length | 52.58mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 24 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RAM Size | 236B |
| RoHS Compliant | No |
| Series | Z8® |
| Width | 14.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86C9116PSC to view detailed technical specifications.
No datasheet is available for this part.
