
8-bit microcontroller featuring a Z8 core architecture, operating at up to 33MHz. This ROMless MCU offers 236 bytes of RAM, 24 I/Os with 3 programmable, and 3 timers/counters. Interfaces include UART, USART, and EBI/EMI. Designed for surface mount with a LQFP package, it operates from 2.97V to 5.5V supply voltage and has an access time of 20µs.
Ixys Z86C9320ASG technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 3 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 236B |
| RoHS Compliant | Yes |
| Series | Z8® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86C9320ASG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
