
The Z86C9320FSC is a Z8 microcontroller with an 8-bit data bus and support for UART, USART, and EBI/EMI interfaces. It operates within a temperature range of 0 to 70°C and is packaged in a QFP format for surface mount applications. The device has 24 programmable I/Os and 236 bytes of RAM, with a maximum operating frequency of 20MHz and a supply voltage range of 2.97 to 5.5V.
Ixys Z86C9320FSC technical specifications.
| Access Time | 20us |
| Package/Case | QFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| RAM Size | 236B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86C9320FSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
