The Z8 24-pin LQFP UART/USART IC from Ixys features a core architecture of Z8 with internal oscillator and 236 bytes of RAM. It operates within a temperature range of 0 to 70°C and is available in a surface mount LQFP package. This IC supports UART, USART, and EBI/EMI interfaces and is packaged on a tape and reel. The device contains lead and is designed for use in general applications.
Ixys Z86C9320FSC00TR technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| RAM Size | 236B |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86C9320FSC00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.