The Z86C9320PSC is an 8-bit microcontroller with 24 programmable I/Os and a maximum operating frequency of 20MHz. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is packaged in a DIP package and is not RoHS compliant. It features an internal oscillator and a CMOS memory type with a RAM size of 236 bytes.
Ixys Z86C9320PSC technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | CMOS, , ROMless |
| Min Supply Voltage | 2.97V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RAM Size | 236B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86C9320PSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.