Ixys Z86C9320VSG00TR technical specifications.
| Package/Case | PLCC |
| Core Architecture | Z8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RAM Size | 236B |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86C9320VSG00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.