
8-bit microcontroller featuring a Z8 core architecture, operating at up to 25MHz. This ROMless MCU offers 236B RAM, 24 I/O pins, and 3 timers/counters. Interfaces include UART, USART, and EBI/EMI. Designed for surface mounting in a 44-pin PLCC package, it operates from 2.97V to 5.5V with a 5V nominal supply. Access time is 25µs, with an operating temperature range of 0°C to 70°C.
Ixys Z86C9325VSG technical specifications.
| Access Time | 25us |
| Package/Case | PLCC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Memory Type | CMOS, , ROMless |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 236B |
| RoHS Compliant | Yes |
| Series | Z8® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86C9325VSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
