The Z86C9620PSC is a Z8 microcontroller with a 16KB ROMless memory, 8-bit data bus, and a maximum operating frequency of 20MHz. It features a DIP package and is available in a rail or tube packaging configuration. The device operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V. It supports UART, USART, and EBI/EMI interfaces and has 52 programmable I/Os. The microcontroller has an internal oscillator and a RAM size of 236 bytes.
Ixys Z86C9620PSC technical specifications.
| Access Time | 20us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Oscillator Type | Internal |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| RAM Size | 236B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86C9620PSC to view detailed technical specifications.
No datasheet is available for this part.