
8-bit microcontroller featuring a Z8 core architecture and 236B RAM. This ROMless MCU offers 16KB memory size and operates at a maximum frequency of 20MHz. It includes a UART, USART, and EBI/EMI interface, with 52 programmable I/Os and two timers/counters. The component supports a supply voltage range of 3V to 5.5V and is housed in a 68-pin PLCC surface-mount package. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Ixys Z86C9620VSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86C9620VSG technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | CMOS, , ROMless |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 236B |
| RoHS Compliant | Yes |
| Series | Z8® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86C9620VSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
