
The Ixys Z86D7308VSC is a Z8 IR microcontroller with 32KB of CMOS OTP memory and a maximum operating frequency of 8MHz. It features a 8-bit data bus width and 31 programmable I/Os. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2V and 3.6V. The Z86D7308VSC is packaged in a PLCC case and is suitable for surface mount applications.
Ixys Z86D7308VSC technical specifications.
| Access Time | 8us |
| Package/Case | PLCC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | CMOS, , OTP |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT, LVD |
| RAM Size | 236B |
| RoHS Compliant | No |
| Series | Z8® IR |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86D7308VSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
