Ixys Z86D991SZ008SC00TR technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT, LVD |
| RAM Size | 489B |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86D991SZ008SC00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
