
8-bit microcontroller (MCU) featuring a Z8 core architecture and 512B OTP memory. Operates at a maximum frequency of 8MHz with an 8us access time, supporting a supply voltage range of 4.5V to 5.5V. Includes 14 programmable I/Os, one timer/counter, and peripherals such as POR and WDT. Packaged in an 18-pin SOIC for surface mounting, this lead-free component offers a wide operating temperature range from -40°C to 105°C.
Ixys Z86E0208SEG1925 technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.5KB |
| Memory Type | OTP, , CMOS, EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 61B |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E0208SEG1925 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
