
8-bit microcontroller featuring a Z8 core architecture, operating at up to 8MHz with 512 bytes of OTP/EPROM memory. This surface-mount IC offers 14 programmable I/Os, one timer/counter, and integrated peripherals including POR and WDT. It operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage, and has an access time of 8µs. Packaged in an 18-pin SOIC with dimensions of 11.75mm length, 7.6mm width, and 2.44mm height.
Ixys Z86E0208SSC1925 technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Height | 2.44mm |
| Lead Free | Contains Lead |
| Length | 11.75mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 5.5V |
| Memory Size | 0.5KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 61B |
| RoHS Compliant | No |
| Series | Z8® |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ixys Z86E0208SSC1925 to view detailed technical specifications.
No datasheet is available for this part.
