
8-bit microcontroller (MCU) featuring an 8MHz Z8 core architecture. This surface mount device offers 512B OTP memory and 60B RAM, with 14 programmable I/Os. Interface capabilities include SPI and I2C, supported by an internal oscillator and peripherals like POR and WDT. Operates within a 3V to 5.5V supply range and a 0°C to 70°C temperature range, housed in an 18-pin SOIC package.
Ixys Z86E0308SSG technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Height | 2.44mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 11.75mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | CMOS, , OTP, EPROM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 14 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 60B |
| RoHS Compliant | Yes |
| Series | Z8® |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
