8-bit Microcontroller (MCU) featuring an 8b data bus width and Z8 core architecture. Operates at a max frequency of 12MHz with an internal oscillator. Offers 1KB OTP, EPROM, CMOS memory and 125B RAM. Includes 14 I/Os, 2 timers/counters, POR, and WDT peripherals. Packaged in SSOP for surface mount applications, with a voltage range of 4.5V to 5.5V and operating temperatures from 0°C to 70°C.
Ixys Z86E0412HSG1903 technical specifications.
| Access Time | 12us |
| Package/Case | SSOP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1KB |
| Memory Type | OTP, , CMOS, EPROM |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 125B |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E0412HSG1903 to view detailed technical specifications.
No datasheet is available for this part.