
8-bit microcontroller (MCU) featuring a Z8 core architecture and 1KB OTP memory. Operates at up to 12MHz with an 8MHz internal oscillator, offering 14 programmable I/Os and 2 timers/counters. This through-hole DIP package component supports a supply voltage range of 4.5V to 5.5V and includes POR and WDT peripherals. RoHS compliant with a maximum operating temperature of 70°C.
Ixys Z86E0412PSG1866 technical specifications.
| Access Time | 12us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 23.37mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 5.5V |
| Memory Size | 1KB |
| Memory Type | CMOS, , OTP, EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 125B |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z8® |
| Watchdog Timer | Yes |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E0412PSG1866 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
