
8-bit microcontroller featuring 1KB OTP ROM and 124B RAM. Operates at up to 12MHz with an 8-bit data bus and Z8 core architecture. Includes SPI interface, 14 programmable I/Os, and 2 timers/counters. Packaged in an 18-pin PDIP, this RoHS compliant component supports a 3V to 5.5V supply voltage range and operates from 0°C to 70°C. Peripherals include POR and WDT.
Ixys Z86E0612PSG technical specifications.
| Access Time | 12us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1KB |
| Memory Type | CMOS, , OTP, ROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 124B |
| RoHS Compliant | Yes |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E0612PSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
