
The Z8 microcontroller features an 8-bit core architecture with a maximum operating frequency of 12MHz and a maximum supply voltage of 5.5V. It has a memory size of 2KB with OTP and EPROM types and a RAM size of 125 bytes. The device operates within a temperature range of 0°C to 70°C and is available in a surface mount SOIC package. It includes peripherals such as a power-on reset and a watchdog timer.
Ixys Z86E0812HSC1903 technical specifications.
| Access Time | 12us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 125B |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E0812HSC1903 to view detailed technical specifications.
No datasheet is available for this part.
