
8-bit microcontroller featuring an 8-bit Z8 core architecture, operating at a maximum frequency of 12MHz. This OTP (One-Time Programmable) microcontroller offers 2KB of memory and 125 Bytes of RAM, with an 8-bit address and data bus. It includes 14 programmable I/O pins, two timers/counters, and integrated peripherals like POR and WDT. Packaged in a 18-pin DIP for through-hole mounting, it operates within a supply voltage range of 4.5V to 5.5V and has an operating temperature range of 0°C to 70°C.
Ixys Z86E0812PSG1866 technical specifications.
| Access Time | 12us |
| Address Bus Width | 8b |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 23.37mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 125B |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z8® |
| Watchdog Timer | Yes |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E0812PSG1866 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
