
8-bit microcontroller featuring 2KB OTP memory, an 8-bit address and data bus, and a Z8 core architecture. Operates at a maximum frequency of 12MHz with an access time of 12µs. Includes 14 programmable I/Os, two timers/counters, and peripherals like POR and WDT. Housed in an 18-pin SOIC package, this RoHS compliant component supports a supply voltage range of 4.5V to 5.5V and operates between 0°C and 70°C.
Ixys Z86E0812SSG1866 technical specifications.
| Access Time | 12us |
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 125B |
| RoHS Compliant | Yes |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E0812SSG1866 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
