
8-bit microcontroller (MCU) featuring a Z8 core architecture. Offers 2KB of OTP/EPROM memory and 125B of RAM. Operates at a maximum frequency of 12MHz with an 8-bit data bus. Includes 14 programmable I/Os, 2 timers/counters, and peripherals like POR and WDT. Packaged in an 18-pin SOIC for surface mounting, with a supply voltage range of 4.5V to 5.5V.
Sign in to ask questions about the Ixys Z86E0812SSG1903 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E0812SSG1903 technical specifications.
| Access Time | 12us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.65W |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 125B |
| RoHS Compliant | Yes |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E0812SSG1903 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
