The Z86E2101ZDF is an 8KB EPROM microcontroller from Ixys, featuring a Z8 core architecture and an 8-bit data bus width. It operates at a maximum frequency of 16MHz and has 32 programmable I/Os and 2 timers/counters. The device is packaged in a lead-free LQFP package and has a memory size of 8KB, with 256KB of RAM. It is designed to work with a 5V operating supply voltage.
Ixys Z86E2101ZDF technical specifications.
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Memory Size | 8KB |
| Memory Type | EPROM, |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Box |
| RAM Size | 256KB |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E2101ZDF to view detailed technical specifications.
No datasheet is available for this part.