
The Ixys Z86E2116FSC is a Z8 core-based microcontroller with 8KB of OTP ROM memory and 236 bytes of RAM. It features a maximum operating frequency of 16MHz and a temperature range of 0°C to 70°C. The device is available in a surface mount LQFP package with 32 pins. It supports UART and USART interfaces and has 32 programmable I/Os and 2 timers/counters.
Ixys Z86E2116FSC technical specifications.
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, , ROM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| RAM Size | 236B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E2116FSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
