
The Z86E3016PEC is a Z8 8-bit microcontroller from Ixys, featuring 4KB of OTP EPROM memory and 24 programmable I/Os. It operates at a maximum frequency of 16MHz and has a maximum supply voltage of 5.5V. The device is packaged in a DIP package and has a maximum operating temperature of 105°C. It also includes peripherals such as a power-on reset (POR) and a watchdog timer (WDT).
Ixys Z86E3016PEC technical specifications.
| Access Time | 16us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E3016PEC to view detailed technical specifications.
No datasheet is available for this part.