
8-bit microcontroller (MCU) featuring a Z8 core architecture, operating at up to 16MHz. This surface-mount device offers 4KB of OTP/EPROM memory and 237B of RAM, with 24 programmable I/O pins. It includes two timers/counters, POR, and a watchdog timer, with an internal oscillator. Operating voltage ranges from 3.5V to 5.5V, with a maximum power dissipation of 1.21W. The component is housed in a 28-pin SOIC package, suitable for operation between 0°C and 70°C.
Ixys Z86E3016SSC technical specifications.
| Access Time | 16us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.21W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ixys Z86E3016SSC to view detailed technical specifications.
No datasheet is available for this part.