8-bit microcontroller (MCU) featuring a Z8 core architecture, operating at up to 16MHz with 2KB of OTP/EPROM memory. This integrated circuit offers 24 programmable I/O pins, 2 timers/counters, and integrated peripherals including Power-On Reset (POR) and a Watchdog Timer (WDT). It operates from a 3.5V to 5.5V supply voltage, with an access time of 16µs and a maximum power dissipation of 1.21W. Packaged in a 28-pin PDIP, this lead-free and RoHS-compliant component is suitable for operation between 0°C and 70°C.
Ixys Z86E3116PSG technical specifications.
| Access Time | 16us |
| Package/Case | PDIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.21W |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 3.5V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 125B |
| RoHS Compliant | Yes |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.