
The Z8 microcontroller features a 4KB OTP EPROM memory, 8-bit data bus width, and supports EBI/EMI interface. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V. The device is available in a DIP package and is not RoHS compliant. It includes peripherals such as a power-on reset and a watchdog timer. The Z8 microcontroller has a maximum frequency of 12MHz and a RAM size of 237 bytes.
Ixys Z86E3312PSC technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.5V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E3312PSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
