
8-bit microcontroller featuring an 8-bit Z8 core architecture, operating at a maximum frequency of 12MHz. This surface-mount device offers 4KB of OTP/EPROM memory, 237B RAM, and 24 programmable I/Os. Includes EBI/EMI interface, two timers/counters, and POR/WDT peripherals. Operates within a 3.5V to 5.5V supply voltage range, with a maximum power dissipation of 1.21W and an operating temperature range of 0°C to 70°C.
Ixys Z86E3312SSC technical specifications.
| Access Time | 12us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1.21W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 237B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ixys Z86E3312SSC to view detailed technical specifications.
No datasheet is available for this part.
