The Z86E3316SSC is a Z8 microcontroller with EBI/EMI interface, 4KB OTP memory, and 24 I/Os. It operates over a temperature range of 0 to 70°C and is packaged in a surface-mount SOIC package. The device contains lead and is available in rail or tube packaging. It features peripherals such as power-on reset and watch dog timer.
Ixys Z86E3316SSC technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Interface | EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E3316SSC to view detailed technical specifications.
No datasheet is available for this part.
