Ixys Z86E3400ZDV technical specifications.
| Package/Case | PLCC |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 20°C |
| Min Operating Temperature | 18°C |
| Packaging | Box |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E3400ZDV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.