The Z86E3412SEG is a Z8 microcontroller from Ixys, featuring 16KB of OTP EPROM memory and an operating supply voltage of 5V. It supports a maximum frequency of 12MHz and has a data bus width of 8 bits. The device is mounted in a surface-mount SOIC package and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 105°C and has a maximum power dissipation of 1.21W.
Ixys Z86E3412SEG technical specifications.
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | EBI/EMI |
| Max Frequency | 12MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.21W |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E3412SEG to view detailed technical specifications.
No datasheet is available for this part.