
The Z86E3416SSC is a 16KB OTP SOIC Z8 microcontroller with an EBI/EMI interface. It features a core architecture of Z8 and has a memory size of 16KB. The device operates within a temperature range of 0°C to 70°C and is packaged in a surface mount SOIC package. It includes peripherals such as a power-on reset and a watchdog timer. The Z86E3416SSC is a lead-containing device and is packaged in a rail or tube for distribution.
Ixys Z86E3416SSC technical specifications.
| Access Time | 16us |
| Package/Case | SOIC |
| Core Architecture | Z8 |
| Interface | EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E3416SSC to view detailed technical specifications.
No datasheet is available for this part.
