Ixys Z86E4001ZDF technical specifications.
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Memory Size | 4KB |
| Memory Type | ROM, |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.5V |
| Packaging | Box |
| RAM Size | 236KB |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E4001ZDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
