
8-bit microcontroller featuring a Z8 core architecture, operating at up to 16MHz with 4KB of OTP memory. This surface mount IC offers 32 programmable I/Os, 2 timers/counters, and integrated POR and WDT peripherals. It operates from a 3.5V to 5.5V supply, with a typical 5V operating voltage, and has an access time of 16µs. The LQFP package is suitable for a 0°C to 70°C operating temperature range.
Ixys Z86E4016ASG technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1.21W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 236B |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E4016ASG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
