
The Z8 microcontroller features a 8-bit core architecture with a maximum operating frequency of 16MHz. It has 4KB of OTP memory and 236B of RAM. The device operates over a temperature range of -40°C to 105°C and is available in a 96-pin LQFP package. The Z8 is not RoHS compliant and contains lead.
Ixys Z86E4016FEC technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 236B |
| RoHS Compliant | No |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E4016FEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
