The Z86E4016VEC00TR is a 4KB OTP microcontroller from Ixys with a 32-pin LCC package. It features an internal oscillator and 32 I/Os. The device operates over a temperature range of -40°C to 105°C. The microcontroller contains lead and is available in a tape and reel packaging. It includes peripherals such as power-on reset and a watchdog timer.
Ixys Z86E4016VEC00TR technical specifications.
| Access Time | 16us |
| Package/Case | LCC |
| Core Architecture | Z8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 4KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| RAM Size | 236B |
| Series | Z8® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z86E4016VEC00TR to view detailed technical specifications.
No datasheet is available for this part.
