
8-bit microcontroller IC featuring a Z8 core architecture and 4KB OTP memory. Operates at a maximum frequency of 12MHz with an 8-bit data bus width and EBI/EMI interface. Includes 32 I/Os, 2 timers/counters, POR, and WDT peripherals. Packaged in a QFP surface mount configuration, this lead-free and RoHS compliant component operates from 3.5V to 5.5V.
Ixys Z86E4312FSG technical specifications.
| Access Time | 12us |
| Package/Case | QFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | OTP, |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 236B |
| RoHS Compliant | Yes |
| Series | Z8® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E4312FSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
