
8-bit microcontroller featuring a Z8 core architecture, operating at up to 12MHz. This OTP/EPROM memory microcontroller offers 4KB of program memory and 236B of RAM. It includes 32 programmable I/O pins, two timers/counters, and an internal oscillator. The component utilizes an EBI/EMI interface and is housed in a 40-pin DIP package, supporting a supply voltage range of 3.5V to 5.5V.
Ixys Z86E4312PSG technical specifications.
| Access Time | 12us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.21W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 3.5V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 236B |
| RoHS Compliant | Yes |
| Series | Z8® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E4312PSG to view detailed technical specifications.
No datasheet is available for this part.
