
8-bit microcontroller (MCU) featuring an 8b data bus and Z8 core architecture. This surface mount device offers 16KB OTP/EPROM memory, 236B RAM, and operates at a max frequency of 12MHz. Integrated peripherals include POR and WDT, with 32 programmable I/Os and 2 timers/counters. The LQFP package supports an operating supply voltage of 5V, with a range of 3.5V to 5.5V, and an access time of 12us.
Ixys Z86E4412ASG technical specifications.
| Access Time | 12us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.21W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 236B |
| RoHS Compliant | Yes |
| Series | Z8® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E4412ASG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
