
8-bit microcontroller (MCU) featuring a Z8 core architecture and 16KB OTP/EPROM memory. Operates at a maximum frequency of 12MHz with an 8-bit data bus width and 32 programmable I/Os. Includes EBI/EMI interface, 2 timers/counters, POR, and WDT peripherals. Packaged in LQFP for surface mounting, with an operating temperature range of 0°C to 70°C and a supply voltage of 3.5V to 5.5V.
Sign in to ask questions about the Ixys Z86E4412FSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z86E4412FSG technical specifications.
| Access Time | 12us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 237B |
| RoHS Compliant | Yes |
| Series | Z8® |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E4412FSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
