Ixys Z86E4704PSG technical specifications.
| Access Time | 4us |
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | OTP, EPROM, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 236B |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z86E4704PSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
